Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.670 |
5+ | kr 80.030 |
Product Information
Product Overview
STLINK-V3MINIE is a STLINK-V3 compact in-circuit debugger and programmer for STM32. It is a stand-alone debugging and programming tiny probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MINIE also provides a virtual COM port interface for the host PC to communicate with the target microcontroller through one UART. STLINK-V3MINIE is a portable version easy‑to‑use debugger and programmer including STDC14 interface with its flat cable and on‑board pads for board‑to‑board (BTB) card edge connector.
- Self‑powered through a USB Type-C® connector
- USB 2.0 high-speed interface
- Probe firmware update through USB
- Optional drag‑and‑drop flash memory programming of binary files
- Communication bi-colour LED
- JTAG communication support upto 21MHz
- SWD (serial wire debug) and SWV (serial wire viewer) communication support upto 24MHz
- Virtual COM port (VCP) upto 15Mbps
- 1.65 to 3.60V application voltage support
- USB Type-C® connector, 2mm pitch on-board pads for BTB (board-to-board) card edge connector
Technical Specifications
Debugger / Programmer Mini Probe
ARM
Debugger / Programmer Board, STDC14 Debug Connector w/ STDC14 to STDC14 Flat Cable
-
STM32
Cortex-M
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate