Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.130 |
5+ | kr 51.340 |
10+ | kr 43.950 |
50+ | kr 41.710 |
100+ | kr 37.010 |
250+ | kr 35.740 |
Product Information
Product Overview
STGIPNS4C60T-H is a SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT module. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. Suitable for 3-phase induction motor (ACIM), dishwasher and refrigerators and freezers applications.
- IPM 5A, 600V, 3-phase inverter IGBT including control ICs for gate driving and freewheeling diodes
- Optimized for low electromagnetic interference
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout, internal bootstrap diode and interlocking function
- Shutdown function, comparator for fault protection against overcurrent
- Op-amp for advanced current sensing
- Optimized pinout for easy board layout
- NTC for temperature control (UL 1434 CA 2 and 4)
Technical Specifications
IGBT
5A
NSDIP
SLLIMM nano Series
600V
1kVrms
SLLIMM-nano
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate