Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.110 |
5+ | kr 64.170 |
10+ | kr 62.160 |
50+ | kr 59.470 |
100+ | kr 56.410 |
250+ | kr 53.350 |
Product Information
Product Overview
The STGIB8CH60TS-E from STMicroelectronics is a 2nd series SLLIMM™ (small low loss intelligent moulded module). This second series of SLLIMM (small low-loss intelligent moulded module) provides a compact, high performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate fieldstop (TFS) IGBT, making it ideal for 3-phase inverter systems such as home appliances and air conditioners. It has 20KHz PWM input signal (40°C <lt/> TC <lt/> 100°C, -40°C <lt/> Tj <lt/> 125°C). Typical applications include 3-phase inverters for motor drives, home appliances such as washing machines, refrigerators, air conditioners and sewing machines.
- IPM 12A, 600V 3-phase IGBT inverter bridge with 2 control ICs for gate driving, freewheeling diodes
- 3.3V, 5V TTL/CMOS inputs with hysteresis and 100°C case operation temperature
- Internal bootstrap diode, undervoltage lockout of gate drivers
- Smart shutdown function, short-circuit protection, shutdown input/fault output
- Separate open emitter outputs, built-in temperature sensor
- Comparator for fault protection, short-circuit rugged TFS IGBTs
- Very fast soft recovery diodes and 85Kohm NTC UL 1434 CA 4 recognized
- Fully isolated package, isolation rating of 1500VRMS/min
- 300V supply voltage (applied between P-Nu, NV, Nw)
- 15V control supply voltage (applied between VCC-GND)
Applications
Motor Drive & Control, Consumer Electronics, Portable Devices
Technical Specifications
IGBT
12A
DIP
SLLIMM-2nd Series
600V
1.5kV
SLLIMM
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate