Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.360 |
10+ | kr 14.190 |
100+ | kr 9.940 |
500+ | kr 7.990 |
1000+ | kr 7.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB7NC60HDT4
Order Code1456849
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.5V
Power Dissipation80W
Collector Emitter Voltage Max-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
80W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
-
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability