5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 115.620 |
Product Information
Product Overview
STEVAL-MKI178V2 is a LSM6DSL adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LSM6DSL product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside your own application. The STEVAL-MKI178V2 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSL pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LMS6DSL pinout for a standard DIL24 socket
- Default compatibility with STEVAL-MKI109V3 motherboard
Technical Specifications
Adapter Board
-
STEVAL-MKI109V3/STEVAL-MKI109V3 Motherboards
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate