1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 259.080 |
Product Information
Product Overview
STEVAL-DIGAFEV1 is an evaluation board for the TSC1641, 16-bit, high precision current and power monitor with MIPI I3C/I2C interface. The board can measure voltage up to 60V, a load current up to 10A, deliver the power, and the temperature, based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional. Analog filters can be implemented on the board. Pull ups can be enabled/disabled for I2C/I3C communication. It allows consumption optimization. Address can be selected on the board with jumpers. The board is supplied in ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG or NUCLEO-H503RB board with an STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with the STSW-DIGAFEV1GUI (only compatible with STM32H503RB). Typical applications include industrial battery packs, telecom equipment, power inverters and data centre.
- 16bit dual channel for current, voltage, and power monitoring
- Temperature monitoring
- Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
- From 128µs to 32.768ms total conversion time
- 2.7 to 3.6V power supply
- Alert signals generated in case of over/UV, over/under current, overpower or over temperature
- Load voltage sensing from 0 to 60V
Technical Specifications
Evaluation Board
Current, Power, Temperature, Voltage Monitor
No SVHC (21-Jan-2025)
TSC1641
Evaluation Board TSC1641
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate