Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 396.240 |
Product Information
Product Overview
STEVAL-55G0MBI is a VD55G0 S-Board, hardware MIPI CSI-2 kit for integrating VD55G0 sensor on embedded processing platforms. The VD55G0 S-Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G0 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. With its well-thought-out architecture, the VD55G0 S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives the flexibility to focus it to your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses. Its standard FFC connector allows connecting cables of various lengths or pinout to adapt your setup. The VD55G0 S-Board can also be used to perform sensor evaluation on a PC.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on EMBED processing platforms as is, or on computer when connected to main EVK
- Native MIPI CSI-2 output and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD55G0 S-board kit to the generic EVK main to turn it into a USB solution
- 0.38MP – 644 x 604 resolution, close to 1:1 aspect ratio, monochrome (image sensor)
- RAW8 - RAW10 image data format
Contents
Sensor board embedding a VD55G0 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, Ribbon cable.
Technical Specifications
Hardware Kit
Image Sensor
No SVHC (21-Jan-2025)
VD55G0
Evaluation Board VD55G0, M12 Lens Holder, Default Lens, Holder Screws, FFC Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate