Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.090 |
5+ | kr 52.530 |
10+ | kr 47.830 |
50+ | kr 44.550 |
100+ | kr 41.420 |
250+ | kr 39.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 57.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8089FGAD
Order Code4698175
Technical Datasheet
Frequency Min-
ProtocolCAN
Frequency Max-
RF / IF Modulation-
Data Rate12Mbps
Frequency RF196MHz
RF IC Case StyleVFQFPN
No. of Pins56Pins
Module InterfaceI2C, SPI, SQI, UART
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Sensitivity dBm-162dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
Frequency Max
-
Data Rate
12Mbps
RF IC Case Style
VFQFPN
Module Interface
I2C, SPI, SQI, UART
Supply Voltage Max
1.32V
Operating Temperature Min
-40°C
Product Range
-
Protocol
CAN
RF / IF Modulation
-
Frequency RF
196MHz
No. of Pins
56Pins
Supply Voltage Min
1.08V
Sensitivity dBm
-162dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability