Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 45.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr 113,175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8088GATR
Order Code4698173
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF Modulation-
Data Rate12Mbps
Frequency RF208MHz
RF IC Case StyleVFQFPN
Module InterfaceI2C, SQI, UART
No. of Pins56Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Sensitivity dBm-162dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Frequency RF
208MHz
Module Interface
I2C, SQI, UART
Supply Voltage Min
1.8V
Sensitivity dBm
-162dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Max
-
Data Rate
12Mbps
RF IC Case Style
VFQFPN
No. of Pins
56Pins
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability