Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA020DJ
Order Code1842625
Technical Datasheet
Audio CODEC TypeAudio
No. of ADCs-
No. of DACs-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleSOIC
No. of Pins24Pins
No. of Input Channels-
No. of Output Channels-
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range3V to 3.6V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
Audio
No. of DACs
-
Operating Temperature Max
85°C
Audio IC Case Style
SOIC
No. of Input Channels
-
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
No. of ADCs
-
Operating Temperature Min
-20°C
Sampling Rate
96kSPS
No. of Pins
24Pins
No. of Output Channels
-
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
3V to 3.6V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001