Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.090 |
10+ | kr 83.220 |
25+ | kr 68.950 |
50+ | kr 61.850 |
100+ | kr 57.070 |
Product Information
Product Overview
ST7580 is a flexible power line networking system-on-chip combining a high-performing PHY processor core and a protocol controller with a fully integrated analogue front-end (AFE) and line driver for a scalable future-proof, cost-effective, single-chip, narrow-band power line communication solution. It is used in applications such as smart metering applications, street lighting control, and command and control networking. The on-chip analogue front-end featuring analogue to digital and digital to analogue conversion, automatic gain control, plus the integrated power amplifier delivering upto 1A RMS output current makes the device a unique system-on-chip for power line communication. Line coupling network design is also simplified, leading to a very low-cost BOM.
- Fully integrated narrow-band power line networking system-on-chip
- Dual channel operation mode, convolutional error correction coding, signal-to-noise ratio estimation
- Protocol engine embedding turnkey communication protocol, fully integrated analogue front-end
- Configurable active filtering topology, very high linearity, embedded temperature sensor
- 8V to 18V power amplifier supply, 3.3V or 5V digital I/O supply
- Zero crossing detection, communication carrier frequency programmable upto 250KHz
- Power amplifier gain-bandwidth product is 100MHz minimum
- Power supply rejection ratio is 93dB typical at (1KHz)
- Transmitter output 3rd harmonic distortion is -70dBc typical
- Ambient temperature range from -40°C to 105°C, VFQFPN48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPI, UART
8V
VFQFPN-EP
-40°C
-
MSL 3 - 168 hours
Command and Control Networking, Smart Metering, Street Lighting Control
18V
48Pins
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate