Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 94.100 |
10+ | kr 74.100 |
25+ | kr 69.100 |
50+ | kr 63.880 |
100+ | kr 58.650 |
Product Information
Product Overview
POWERSTEP01 is a system-in-package integrating 8 N-channel 16mohm MOSFET for stepper applications up to 85V with an SPI programmable controller, providing a full digital control of the motion through a speed profile generation and positioning calculations. It integrates a dual low RDS(on) full-bridge with embedded non-dissipative overcurrent protection. The device can operate with both voltage mode driving and advanced current control fitting different application needs. The digital control core can generate user’s defined motion profiles with acceleration, deceleration, speed or a target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analogue values (i.e. current protection trip point, dead time, PWM frequency, etc.) are sent through a standard 5Mbit/s SPI.
- Power SIP integrating a programmable microstepping controller and 8 N-channel power MOSFETs
- Operating voltage range from 7.5V to 85V
- 10ARMS maximum output current
- Adjustable output slew rate
- Programmable speed profile, up to 1/128 microstepping, sensorless stall detection
- Integrated voltage regulators
- SPI interface
- Low quiescent standby currents
- Programmable non-dissipative overcurrent protection, overtemperature protection
- Available in a 89 pin VFQFPN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstepping Motor Controller
1Outputs
-
89Pins
15V
150°C
-
No SVHC (21-Jan-2025)
VFQFPN
Stepper
10A
VFQFPN
7.5V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate