8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 391.840 |
Product Information
Product Overview
P-NUCLEO-53L8A1 is a STM32 Nucleo pack with X-NUCLEO-53L8A1 expansion board and NUCLEOF401RE development board. The P-NUCLEO-53L8A1 is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the different commercial products of the VL53L8 series ToFl sensors. The VL53L8CX is an 8x8 multizone, ToF ranging sensor, which enhances performance under ambient light with reduced power consumption. Based on STMicroelectronics FlightSense technology, the sensor is designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV. The VL53L8CH is the perfect Time-of-Flight sensor enabling AI applications, with enhanced performance under ambient light with a wide 65° diagonal FoV. The CNH innovative data output is specially designed for AI applications requiring multizone raw data from a high-performance multizone ToF sensor. The NUCLEO-F401RE provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 MCU.
- Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo
- NUCLEO-F401RE development board
- 0.25, 0.5, and 1mm spacers to simulate air gaps
- One cover glass to protect the sensor from the dust
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contents
NUCLEO-53L8A1 expansion board, NUCLEO-F401RE development board.
Technical Specifications
Evaluation Kit
Time-of-Flight Sensor
No SVHC (21-Jan-2025)
NUCLEO-F401RE, VL53L8CX, VL53L8CH
Expansion Board X-NUCLEO-53L8A1, Development Board NUCLEOF401RE
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate