Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SJ18R
Order Code2460767
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
19,355 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.480 |
10+ | kr 3.600 |
50+ | kr 3.370 |
100+ | kr 2.860 |
250+ | kr 2.750 |
500+ | kr 2.660 |
1000+ | kr 2.570 |
2500+ | kr 2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SJ18R
Order Code2460767
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageFlip-Chip
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
Flip-Chip
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability