14,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.880 |
10+ | kr 2.750 |
100+ | kr 2.140 |
500+ | kr 1.900 |
1000+ | kr 1.730 |
5000+ | kr 1.680 |
10000+ | kr 1.590 |
Product Information
Product Overview
L7805CV is a positive voltage regulator IC in a 3 pin TO-220 package. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- 5V output voltage
- Thermal overload
- Short circuit protection
- Output transition SOA protection
Technical Specifications
Fixed
5V
-
10V
5V 1.5A Linear Voltage Regulators
1.5A
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
35V
1.5A
TO-220
Through Hole
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L7805CV
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate