Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.400 |
10+ | kr 30.820 |
25+ | kr 28.950 |
50+ | kr 28.880 |
100+ | kr 28.800 |
250+ | kr 28.730 |
500+ | kr 28.650 |
Product Information
Product Overview
The L6234PD is a triple half-bridge drive to drive a Brushless DC Motor. It is realized in BCD-multi-power technology which combines isolated DMOS power transistors with CMOS and bi-polar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability.
- Cross conduction protection
- TTL compatible driver
- Thermal shutdown
- Intrinsic fast free wheeling diodes
- Input and enable function for each half bridge
Applications
Motor Drive & Control
Technical Specifications
Half-Bridge Motor Driver
3Outputs
52V
20Pins
42V
125°C
-
No SVHC (21-Jan-2025)
SOIC
Three Phase Brushless DC
5A
SO PowerPAD
7V
-40°C
-
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate