Print Page
Image is for illustrative purposes only. Please refer to product description.
841 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.970 |
10+ | kr 49.600 |
25+ | kr 46.240 |
50+ | kr 44.370 |
100+ | kr 42.500 |
250+ | kr 40.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 62.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6201PSTR
Order Code2806863
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current4A
Output Voltage60V
IC Case / PackagePowerSO
No. of Pins20Pins
Supply Voltage Min12V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
60V
No. of Pins
20Pins
Supply Voltage Max
48V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PowerSO
Motor Type
Brushed DC
Output Current
4A
IC Case / Package
PowerSO
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability