Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298P
Order Code2762686
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage-
IC Case / PackagePowerSO
No. of Pins20Pins
Supply Voltage Min4.8V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
46V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PowerSO
Motor Type
Brushed DC, Two Phase Stepper
Output Current
4A
IC Case / Package
PowerSO
Supply Voltage Min
4.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability