Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 539.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 539.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVSPIN958
Order Code4445683
Technical Datasheet
Application Sub TypeBrushed DC Motor Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberSTSPIN958
Kit ContentsEvaluation Board STSPIN958
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVSPIN958 is a single brushed DC motor driver expansion board based on STSPIN958. It provides an affordable and easy-to-use solution for the implementation of brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single half-bridge with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The EVSPIN958 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.
- Voltage range from 5V to 58V
- Phase current up to 5A RMS
- Adjustable output slew rate
- Seven different driving modes
- Current limiter with adjustable off-time
- Two integrated amplifiers with fixed gain
- Full protection set including: overcurrent, undervoltage lockout, and thermal shutdown
- Compatible with Arduino® UNO R3 connector and STM32 Nucleo boards
Technical Specifications
Application Sub Type
Brushed DC Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board STSPIN958
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STSPIN958
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001