Print Page
Image is for illustrative purposes only. Please refer to product description.
801 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.670 |
5+ | kr 45.300 |
10+ | kr 44.920 |
50+ | kr 40.450 |
100+ | kr 36.040 |
250+ | kr 31.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-600RG
Order Code9801774
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max80mA
Average On State Current32A
On State RMS Current50A
Thyristor Case StyleTOP-3
No. of Pins3Pins
Peak Non Repetitive Surge Current580A
Holding Current Max150mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTW69-600RG is a 50A Silicon Controlled Rectifier (SCR) suitable in applications where power handling and power dissipation are critical. Based on a clip assembly technology, it offers a superior performance in surge current handling capabilities. Its internal ceramic pad, provides high voltage insulation (2500Vrms), complying with UL standards.
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
32A
Thyristor Case Style
TOP-3
Peak Non Repetitive Surge Current
580A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
80mA
On State RMS Current
50A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Alternatives for BTW69-600RG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763