Print Page
Image is for illustrative purposes only. Please refer to product description.
4,172 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.200 |
10+ | kr 4.180 |
100+ | kr 3.820 |
500+ | kr 3.320 |
1000+ | kr 3.250 |
5000+ | kr 3.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA08-600CWRG
Order Code1057270
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current80A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTA08-600CWRG is a 8A insulated Snubberless TRIAC suitable for general purpose AC switching. The logic-level versions are designed to interface directly with low power drivers such as microcontroller. It can be used as an ON/OFF function in various applications. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500Vrms) complying with UL standards.
- 8A IT(RMS) ON-state current
- 800V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 10mA IGT (Q1) Triggering gate current
Applications
Industrial, HVAC, Motor Drive & Control, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
80A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Holding Current Max
35mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002