Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 475.220 |
4+ | kr 465.630 |
8+ | kr 456.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 475.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part NoT35 TOOLBOX
Order Code2069865
Technical Datasheet
Carrying Case Material-
External Height285mm
External Width580mm
External Depth290mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T35 TOOLBOX is a strong and robust tool box with two removable tote trays and an assorter box. Full length carrying handle and two locks.
- Colour is black/red
- Depth is 290mm, width is 580mm, height is 285mm
Technical Specifications
Carrying Case Material
-
External Width
580mm
Product Range
-
External Height
285mm
External Depth
290mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5