Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-T5-F
Order Code2676010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.730 |
10+ | kr 12.460 |
25+ | kr 11.570 |
50+ | kr 11.420 |
100+ | kr 11.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-T5-F
Order Code2676010
Technical Datasheet
Turns Ratio1CT:1CT
Inductance350µH
DC Resistance2ohm
ET Constant-
Isolation Voltage-
Product Range-
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
2ohm
Isolation Voltage
-
Inductance
350µH
ET Constant
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005