Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940-SP-3066-OST
Order Code429855
Product Range30 Series
Technical Datasheet
2 In Stock
34 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.760 |
10+ | kr 54.920 |
100+ | kr 45.520 |
250+ | kr 40.820 |
500+ | kr 37.680 |
1000+ | kr 35.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 62.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940-SP-3066-OST
Order Code429855
Product Range30 Series
Technical Datasheet
Modular Connector TypeRJ11 Plug
Connector TypeRJ12
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 940-SP-3066-OST is a 6P6C 1-port unshielded line cord Modular Plug with radial back and offset tail. The modular plug features mirror smooth contact surfaces with extended mating life and the plug has dual point contacts and is available in flat and oval cable versions. This modular plug is made with the selective gold-plated phosphor bronze solid or stranded contacts and polycarbonate body.
- OST Keying
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ11 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ12
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
30 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659