Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-360606-A151.
Order Code2890939
Product Range36
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-360606-A151.
Order Code2890939
Product Range36
Connector TypeRJ11
Modular Connector TypeRJ11 Plug
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range36
SVHCTo Be Advised
Alternatives for 937-SP-360606-A151.
1 Product Found
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ11 Plug
No. of Contacts
6Contacts
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
36
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003