Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 874.560 |
3+ | kr 813.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 874.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHL1820 S 240V
Order Code3267882
Technical Datasheet
Input Power2000W
Supply Voltage VAC240V
Heat Temperature Max600°C
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Steinel HL 1820 S Hot Air Tool Gun is a powerful and versatile tool designed for professional use in a wide range of applications, from soldering and shrink wrapping to paint removal and surface drying. Equipped with three adjustable temperature levels, this heat gun offers precise control over heat output, ensuring optimal results for each task. The ergonomic design and lightweight construction make it easy to handle for extended periods, while the integrated safety features enhance user protection.
- 230V Power Supply: Delivers consistent and reliable performance for a variety of tasks
- 3 Temperature Levels: Adjustable heat settings for different applications, offering precise control
- High-Performance Airflow: Efficient and powerful airflow for quick and even heating
- Ergonomic Design: Lightweight and comfortable handle for reduced user fatigue
- Safety Features: Built-in protections for secure and safe operation
Technical Specifications
Input Power
2000W
Heat Temperature Max
600°C
Plug Type
UK Type G
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06