Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,316.000 |
3+ | kr 1,224.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHL 2020 E UK
Order Code2473570
Technical Datasheet
Input Power2.2kW
Supply Voltage VAC230V
Heat Temperature Max630°C
Product Range-
Plug TypeUK Type G
Product Overview
The HL 2020 E UK is a 230V 2200W Hot Air Too with UK plug. The electronically controlled thermo tool operated by joystick, regulates temperature from 80 to 630°C and provides user convenience with its LCD display. The residual heat indicator warns the user that the outlet nozzle is still hot. Precision adjustable heat and powerful blower make this high-end tool the ideal choice for virtually any application.
- Brush motor type
- 2.2m Power cord length
Applications
Maintenance & Repair
Technical Specifications
Input Power
2.2kW
Heat Temperature Max
630°C
Plug Type
UK Type G
Supply Voltage VAC
230V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88