Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTEGO
Manufacturer Part No04001.0.00
Order Code465422
Technical Datasheet
Voltage Rating VAC250V
Output Power30W
External Height - Metric65mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial2.56"
External Width - Imperial2.76"
External Depth - Imperial1.97"
Product Range-
Product Overview
The 04001.0.00 is an Anti-condensation Heater made of anodized extruded aluminium body. It has PTC resistor as heating element, the heating unit is used in switch cabinets when a build-up of condensation must be avoided or where a minimum temperature has to be maintained.
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
65mm
External Depth - Metric
50mm
External Width - Imperial
2.76"
Product Range
-
Output Power
30W
External Width - Metric
70mm
External Height - Imperial
2.56"
External Depth - Imperial
1.97"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3