Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
35 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 154.470 |
10+ | kr 122.830 |
25+ | kr 114.990 |
100+ | kr 94.840 |
250+ | kr 92.980 |
500+ | kr 91.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 154.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9536-21
Order Code8108382
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBanana - 4mm
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 67.9536-21 is a 2-pole 4mm Touch-protected Adapter, contact pin and socket of the inner conductor of the BNC plug connector is made of gold-plated brass. Ø4mm connector linked to the BNC system, versions with BNC male or female connector and rigid Ø4mm sockets or Ø4mm Multilam™ plugs with rigid insulating sleeve.
- Male connector type
- Black colour
- 1000V for CAT-II and 600V for CAT-III Voltage rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Receptacle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016