Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9706-22
Order Code1206328
Product RangeXL-446 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 176.290 |
5+ | kr 154.560 |
10+ | kr 146.490 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 176.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9706-22
Order Code1206328
Product RangeXL-446 Series
Technical Datasheet
Connector Mounting-
Current Rating28A
Voltage Rating600V
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination TypeScrew
Product RangeXL-446 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XL-446 series stackable Ø4mm Plug with spring-loaded Multilam™ for self-assembly of test leads. It has rigid insulating sleeve.
- Screw connection
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
28A
Contact Plating
-
Contact Material
-
Product Range
XL-446 Series
Connector Mounting
-
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042