40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.420 |
5+ | kr 101.220 |
10+ | kr 94.800 |
20+ | kr 90.010 |
Product Information
Product Overview
The 66.9407-200-22 from Staubli is an Ø4mm high flexible test lead. This test lead is insulated in PVC or silicone especially suitable for connecting electrical devices. It comes with stackable Ø4mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching. Advantages of MULTILAM are minimal voltage drop, high current-carrying capacity, minimal power loss, minimal contact resistance, highly durable contacts withstand up to 1 million mating cycles, operating temperatures of up to 350°C, higher temperatures permitted for short periods, good resistance to oils, high resistance to vibration, shock and impact, low maintenance costs, very good corrosion resistance and round, flat or spherical types.
- Lead length of 200cm
- 600V, CAT II/32A rated voltage, current values
- 2.5mm² lead
- XZG425 type red colour test lead
Technical Specifications
4mm Stackable Banana Plug
6.6ft
Red
600VAC
No SVHC (21-Jan-2025)
4mm Stackable Banana Plug
2m
32A
XZG425 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate