Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
5 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 620.160 |
5+ | kr 475.840 |
10+ | kr 466.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 620.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7033-21 25M
Order Code218066
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max70°C
No. of Max Strands x Strand Size651 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7033-21 25M is a 25m Flexivolt®-2V/HK highly flexible black Multistrand Wire with reinforced, double-layer PVC insulation for the highest safety. The damage to the outer layer of insulation can be more easily recognized due to the different colour of the underlying layer. It is suitable for manufacture of test leads and external wiring of movable elements.
- CPR: Not Yet Qualified
- 32A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
4mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
2.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
651 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98