Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.6057-410
Order Code4551137
Product RangePV-AZM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,187.740 |
5+ | kr 1,032.830 |
10+ | kr 863.820 |
25+ | kr 846.520 |
50+ | kr 829.290 |
100+ | kr 811.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,187.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6057-410
Order Code4551137
Product RangePV-AZM Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm² to 10mm²
For Use WithStripping Pliers
Product RangePV-AZM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Stripping Pliers
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm² to 10mm²
Product Range
PV-AZM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0521