Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0106-1
Order Code152742
Product RangeR4/2-A Series
Technical Datasheet
45 In Stock
65 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.450 |
5+ | kr 26.640 |
10+ | kr 25.520 |
20+ | kr 21.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0106-1
Order Code152742
Product RangeR4/2-A Series
Technical Datasheet
Inter Series Connector A-
Convert From Positions1Ways
Convert From Gender-
Inter Series Connector B-
Convert To Positions1Ways
Convert To Gender-
Product RangeR4/2-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0106-1 is a red un-insulated Reducer Adapter with 4mm plug to 2mm socket. The plug is made of brass with spring-loaded Multilam®. It accepts spring-loaded socket rigid 2mm plugs.
- 30VAC and 60VDC Voltage rating
- 25A Current rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
-
Convert From Gender
-
Convert To Positions
1Ways
Product Range
R4/2-A Series
Convert From Positions
1Ways
Inter Series Connector B
-
Convert To Gender
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.0106-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003674