Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SDOCKHDV
Order Code3957213
Also Known AsGTIN UPC EAN: 0065030851299
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,093.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,093.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SDOCKHDV
Order Code3957213
Also Known AsGTIN UPC EAN: 0065030851299
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Designed to add extra functionality to notebooks
- Add dual HD video, USB 3.0, Gigabit Ethernet and audio ports from a single USB 3.0 connection
- Creates 1x HDMI, 1x DVI-D and 1x VGA connection for external displays
- Connect dual displays using either HDMI + DVI or HDMI + VGA combinations
- Supports HD resolutions on both connected displays
- VGA Maximum analogue resolution: 2048x1152
- DVI-D Maximum digital resolution: 1920x1200
- HDMI Maximum digital resolution: 1920x1080
- Compatible with Windows Aero® interface
- Full Duplex and Auto MDIX support
- 2x 3.5mm Speaker and microphone mini-jacks
- 1x RJ45 Gigabit Ethernet port
- 3x SuperSpeed USB 3.0 ports
- SuperSpeed USB 3.0 interface up to 5Gbps
- Supports Win XP SP3 (32-bit)/Vista/7/8 and Mac OS 10.6-10.12, 10.14
- Dimensions (HxWxD): 44x304x178mm
- 2 Years manufacturer warranty
Contents
Docking station, ac adaptor, USB 3.0 lead, software and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88