Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB312SAT3.
Order Code3409907
Also Known AsGTIN UPC EAN: 0065030863797
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 289.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 289.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB312SAT3.
Order Code3409907
Also Known AsGTIN UPC EAN: 0065030863797
Technical Datasheet
Convert FromUSB 3.1
Convert ToSATA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for USB312SAT3.
1 Product Found
Product Overview
Easily access a SATA SSD or hard drive via USB with no external enclosure needed. Ideal for easy data migration, drive cloning or simply retrieving data from old SATA drives.
- Connect any 2.5" or 3.5" SATA drive to your computer (tested up to 6TB capacity)
- Simple and versatile adaptor cable design (1m length)
- Tool-free operation for easy drive installation
- SuperSpeed Plus USB 3.1 10Gb/s interface
- UASP support for enhanced performance
- Backwards compatible with USB 3.0 and 2.0
- Plug-and-play and hot-swap support
- Power and activity LED status indicator
- No external power required for 2.5" drives and a power adaptor is included for use with 3.5" drives
- OS independent; no drivers required
- 2 Year manufacturer warranty
Contents
USB to SATA adaptor, UK/EU/AU/NA power adaptor and user guide
Technical Specifications
Convert From
USB 3.1
Product Range
-
Convert To
SATA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32