Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST1000SPEX2
Order Code3957212
Also Known AsGTIN UPC EAN: 0065030849265
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 285.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 285.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST1000SPEX2
Order Code3957212
Also Known AsGTIN UPC EAN: 0065030849265
Technical Datasheet
Networking InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
- Add network connectivity to a desktop PC
- Supports Full and Half Duplex modes
- Fully compliant with IEEE 802.3/3u/3x/3ab standards
- Wake On LAN (WOL) power management
- 9K Jumbo frame and VLAN tagging support
- Single Gigabit RJ45 Ethernet port
- Link and Activity LED indicators
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- 2 Year manufacturer warranty
Contents
Contents: Network card, low profile bracket, software and user guide
Technical Specifications
Networking Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804