Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,199.000 |
Product Information
Product Overview
S5G16AINDS-USB-A-HUB is a 16-port industrial USB 5Gbps hub with power adapter that features 16 downstream USB-A ports. The rugged all-metal construction is suitable for use in industrial rackmount applications. Level-4 Electrostatic Discharge (ESD) protection safeguards against 15kV air / 8kV contact discharges. The hub features a 2-port host switch, enabling users to switch between two host devices. This USB hub is built to withstand harsh industrial environments. It features a rugged steel housing that protects against physical hazards such as drops and impacts. It is equipped with Level-4 ESD protection, with 15kV Air and 8kV contact discharge ratings, to safeguard against damage caused by static electricity. The USB Hub connects to two desktop or laptop computers, and features a dual-host switch enables easy toggling between the host devices.
- USB 3.2 Gen 1 hub w/metal housing for durability in harsh environments & Level 4 ESD protection
- EIA-310 compliant mounting brackets for 1U 19" rackmount installation
- Rugged USB Hub is powered by the included power adapter using the built-in DC 2-wire terminal block
- 2-port USB hub connects two PCs/laptops, switching hosts easily via a manual rocker switch
- Operating temperature range from 32°F to 140°F (0°C to 60°C)
- Product dimension: 1.3 cm [0.5 in] L x 3.1 cm [1.2 in] W x 4.4 mm [0.2 in] H
Contents
USB hub, 10 ft [3 m] USB-A to USB-B cable, Terminal block connector (attached), 2x DIN rail mounting brackets (with mounting screws), 160W power adapter (160W-POWER-ADAPTER), Quick-start guide (5G16AINDS-USB-A-HUB), Quick-startgGuide (160W-POWER-ADAPTER).
Technical Specifications
16Ports
-
Bus Powered
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate