Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEXSOUND7CH
Order Code3409943
Also Known AsGTIN UPC EAN: 0065030860376
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 662.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 662.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEXSOUND7CH
Order Code3409943
Also Known AsGTIN UPC EAN: 0065030860376
Technical Datasheet
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Create a high quality 7.1 channel sound system; ideal for media center and home theatre PCs
- Designed to fit easily into low-profile computers with a separate header bracket
- Versatile design with S/PDIF digital optical or 3.5mm outputs
- Supports HD audio with up to 24-bit/192KHz recording and playback
- ~92dB SNR (signal-to-noise ratio) on front output
- Three internal auxiliary inputs
- PCI-Express x1 interface
- Supports Windows XP/Vista/7/8/10
- 2 Year manufacturer warranty
Contents
Soundcard, 2x LP brackets and user guide
Technical Specifications
Computer Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19