Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DVIMM3W
Order Code3402803
Also Known AsGTIN UPC EAN: 0065030851824
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DVIMM3W
Order Code3402803
Also Known AsGTIN UPC EAN: 0065030851824
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Passive adaptor that lets you connect a DVI display to a Mini DisplayPort source
- Supports resolutions up to 1920x1200
- Compatible with Intel® Thunderbolt™ devices
- Easy to use adaptor, no software required
- Mini DisplayPort male to DVI male connections
- 2 Year manufacturer warranty
Contents
Contents: Adaptor cable only
Notes
Requires a dual-mode DisplayPort connection (DisplayPort++)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09