Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoM2-REMOVABLE-PCIE-N1
Order Code4415581
Also Known AsGTIN UPC EAN: 0065030898997
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,140.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoM2-REMOVABLE-PCIE-N1
Order Code4415581
Also Known AsGTIN UPC EAN: 0065030898997
Technical Datasheet
Accessory TypeMobile Rack
Drive InterfacePCI Express 4.0 (x4), NVMe
Product Range-
SVHCTo Be Advised
Product Overview
The M2-REMOVABLE-PCIE-N1 from Startech lets you utilise an available x4 PCI-Express expansion slot as an interchangeable M.2 NVMe bay. The Removable drive bay provides convenient flexibility for managing multiple M.2 SSD drives and is lockable to avoid security concerns.
- Supports NVMe and AHCI (M key) M.2 drives including 2230, 2242, 2260 and 2280 drive heights
- Capable of read/write speeds up to 64Gb/s
- Toolless latching mechanism for intuitive drive installation
- Lockable M.2 drive tray (includes 2 keys)
- Hot Swap capable, PCI-Express hot swap support is motherboard dependent
- Multi-colour LED indicator for power and activity status
- Compatible with PCI-Ex 4.0 and 3.0 motherboards with a x4, x8 or x16 PCI-Express slots
- No software or drivers required, compatible with Windows, Windows Server and Linux
- Vented stainless steel frame with thermal pads to ensure optimal performance
- Supplied with both full size and low profile brackets
- 2 Year manufacturer warranty
Contents
PCI-Ex M.2 adaptor, M.2 drive tray, 2x keys, LP bracket and user guide
Technical Specifications
Accessory Type
Mobile Rack
Product Range
-
Drive Interface
PCI Express 4.0 (x4), NVMe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25