Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C4AB
Order Code4339146
Also Known AsGTIN UPC EAN: 0065030878692
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 441.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 441.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C4AB
Order Code4339146
Also Known AsGTIN UPC EAN: 0065030878692
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech HB31C4AB is a new generation hub for expanding the connectivity options of your USB-C laptop or tablet. The sleek and compact aluminium design provides four external USB-A ports for connecting peripherals. The hub supports fast transfer speeds up to 10Gb/s, making it ideal for transferring large files.
- Compact hub that provides 4x USB-A ports for peripherals
- USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Provides up to 15W power (shared with all downstream devices)
- Sleek and durable aluminium housing
- Convenient design with integrated 250mm USB-C cable
- OS Independent, no additional drivers or software required
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1