Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,592.260 |
Product Information
Product Overview
HB31C3A1CME 4-port industrial USB hub enables you to connect four SuperSpeed USB 3.2 Gen 2 (10 Gbps) peripherals to your USB-A or USB-C computer. The hub features three USB-A and one USB-C peripheral ports, each with a screw-lock connector, and a metal industrial housing ideal for commercial environments. With this USB-C hub you can connect three USB-A devices, and one USB-C device, to a single USB-C or USB-A port on your host device. The hub supports USB 3.2 Gen 2 (10 Gbps), and is backward compatible with USB 3.2 Gen 1 (5 Gbps) and USB 2.0 (480 Mbps). The USB hub is self powered using either the included 36W (12V/3A) AC to DC power adapter, or the built-in terminal block connector that supports a 7-24V DC input. The hub shares up to 30W of power between connected devices and each port supports BC 1.2 providing 12W (2.4A) of power on all ports up to a 30W draw.
- Equipped with 3x USB-A ports & 1x USB-C port, supplied with both USB-A & USB-C host cables
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- Supports battery charging spec 1.2; delivers up to 2.4A on each port with up to max 30W draw total
- All USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged steel housing with 15kV air / 8kV contact ESD protection and 350W surge protection
- Powered by 36W AC adaptor or wide range 7-24V DC terminal block input
- OS independent; no software or drivers required
- Dimension (HxWxD) is 24x60x152mm
- 2 year manufacturer warranty
Contents
Hub, AC adaptor, Terminal block, USB-C cable, USB-A cable and user guide.
Technical Specifications
4Ports
-
Mains Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate