Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CDPPD3
Order Code4415591
Also Known AsGTIN UPC EAN: 0065030893022
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 699.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 699.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CDPPD3
Order Code4415591
Also Known AsGTIN UPC EAN: 0065030893022
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech HB31C3A1CDPPD3 is a unique hub that provides four USB 3.2 Gen 2 ports, including a USB-C port that supports DP Alt Mode, enabling 4K video output to a USB-C monitor. The USB-C port also provides 12W output for charging USB devices. The hub is also equipped with a dedicated USB-C Power Delivery 3.0 port that supports up to 100W passthrough charging. Compatible with all major operating systems, the Hub is automatically configured and installed upon connection to a host computer.
- Four port expansion hub that provides 3x USB-A, 1x USB-C DP Alt Mode port & 1x USB-C PD port
- USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- USB-C DP Alt Mode port supports video out up to 4K 60Hz
- Dedicated USB-C Power Delivery port supports up to 100W passthrough charging (18W reserved for hub)
- Integrated overcurrent protection (OCP) to protect connected devices
- Extra long 300mm cable with TPE jacket to reduce port strain
- OS Independent, no additional drivers or software required
- Dimensions (HxWxD): 16x54x98mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Notes
Note: Host device must support DP Alt Mode, hub requires a power adaptor (not included) connected to provide PD passthrough to power a USB-C monitor.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15