Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,781.000 |
Product Information
Product Overview
HB20A4AME is a 4-port USB 2.0 Hub - metal industrial USB-A hub with ESD & 350W surge protection. This TAA compliant 4-port industrial USB 2.0 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-48V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Perfect for more extreme environments, the rugged hub also supports a wide operating temperature range (-40°C to 85°C) and offers ESD protection to each USB port. The HB20A4AME is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- 4 High-speed USB-A ports to your USB Type-A computer for expanded connectivity
- 15kV Air and 8kV contact electrostatic (ESD) protection & 350W surge protection
- Fully TAA compliant design
- Maximum data transfer rate upto 480 Mbps
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Product dimension is (LxWxH): 95x55x32mm
- 2-year warranty and free lifetime technical support
Contents
4-port USB 2.0 hub, 2 m [6.6 ft] USB-A to USB-B cable, Din rail kit, Instruction manual.
Technical Specifications
4Ports
-
Mains Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate