Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DPEPUE
Order Code4339142
Also Known AsGTIN UPC EAN: 0065030879989
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DPEPUE
Order Code4339142
Also Known AsGTIN UPC EAN: 0065030879989
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
High performance docking station that lets you create a dual monitor workstation with 4K UHD video output, ideal for mobile professionals and home office setups. Clever hybrid design ensures compatibility with USB-A & USB-C connections. This dock provides outputs for dual HDMI, dual DisplayPort or mixed outputs alongside Ethernet, audio and multiple USB ports for maximum connectivity options.
- Provides both dual HDMI & DisplayPort outputs; supports dual HDMI, dual DisplayPort or one of each
- Supports dual displays up to 4K UHD @60Hz or a single 5K 60Hz display (via 2x DP video ports)
- Hybrid cable interface; USB-C cable with integrated USB-A adaptor
- USB-IF and DisplayLink certified for maximum compatibility
- Fast Charge USB A & USB-C ports for charging mobile devices
- Simultaneously powers and charges your laptop with 100W power delivery 3.0 (170W AC adaptor included)
- Thunderbolt 3 port compatible
- Gigabit Ethernet port adds wired network connectivity
- Kensington lock slot for additional security options
- Connections: 2x HDMI, 2x DisplayPort, 1x RJ45, 2x USB-C, 3x USB 3.0 A Female and 1x 3.5mm audio
- Supports Windows 7/8/10, MacOS 10.11, 10.12, 10.14, 10.15 and Chrome OS v55+
- Dimensions (HxWxD): 30x221x80mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, USB-A/C cable and user guide
Notes
Note: USB-C Port must support Power Delivery for full functionality, device performance may be limited if connected to a USB 2.0 port.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3