Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVI
Order Code3403078
Also Known AsGTIN UPC EAN: 0065030863322
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 191.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 191.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVI
Order Code3403078
Also Known AsGTIN UPC EAN: 0065030863322
Technical Datasheet
Convert FromUSB Type-C
Convert ToDVI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Portable adaptor that lets you output high resolution DVI video from any USB Type-C device that passes a video signal.
- Ideal for MacBooks and Chromebooks; also compatible with Thunderbolt™ 3 ports
- Compact, lightweight design for easy portability
- Supports dual link resolutions up to 2560x1200
- Some legacy monitors may be limited to a resolution of 1920x1200 when using the adaptor
- Reversible Type-C USB Male input and DVI-I Female output
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DVI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03