Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No5G4AINDNP-USB-A-HUB
Order Code4147523
Also Known AsGTIN UPC EAN: 0065030898010
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,097.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,097.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No5G4AINDNP-USB-A-HUB
Order Code4147523
Also Known AsGTIN UPC EAN: 0065030898010
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The 5G4AINDNP-USB-A-HUB from Startech is designed to provide instant USB scalability in various industrial environments. The four port hub is equipped with a heavy duty metal enclosure and each port features ESD/surge protection to prevent damage to connected devices. With flexible power and mounting options, the hub is perfect for use in factories, repair stations and product testing labs.
- Equipped with 4x USB-A ports for effective connectivity
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Supports battery charging specification 1.2; delivers up to 2.4A on each port with up to maximum 30W draw total when optional power adaptor is connected
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Level 4 electrostatic disharge protection with 15kV Air / 8kV Contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Powered by DC adaptor (not included) or wide range 5-24V DC terminal block input
- OS independant, no software or drivers required
- Dimensions (HxWxD): 23x178x59mm
- 2 Year manufacturer warranty
Contents
Hub, USB cable, mounting hardware and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5