Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No5G2A1SGBB-USB-C-HUB
Order Code4414387
Also Known AsGTIN UPC EAN: 0065030899284
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 735.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 735.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No5G2A1SGBB-USB-C-HUB
Order Code4414387
Also Known AsGTIN UPC EAN: 0065030899284
Technical Datasheet
No. of Ports2Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
The 5G2A1SGBB-USB-C-HUB from Startech is a unique expansion hub for your PC or laptop. The hub provides an RS232 serial adaptor with FTDI chip, USB hub, wired LAN connection and 100W Power Delivery for passthrough charging. The attached USB-C host cable also includes a USB-A adaptor that allows the hub to connect to older computers without a USB-C connection.
- Hub provides 2x USB 3.2 Gen 1 USB-A, 9-pin RS232, RJ45, USB-C (PD only)
- RS232 Serial adaptor with FTDI chip and COM retention, which automatically reassigns the same port value in the event of reboot or disconnection
- Gigabit Ethernet controller for wired network connectivity, complete with WoL and V-LAN Tagging support
- 100W Power Delivery 3.0 for passthrough charging, 15W is retained for teh adaptor with up to 85W for host device charging
- Two USB-A ports with high speed USB 3.2 Gen 1 connectivity for 5Gb/s transfer speeds
- Attached 600mm USB-C cable with USB-A adaptor for flexible installation
- Plug and play with Windows, macOS and Linux
- Supports Windows CE 4.2/5/6, XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.16-10.15/11/12/13/14 and Linux 3.0.x+ (LTS only)
- Dimensions (HxWxD): 19x128x55mm
- 2 Year manufacturer warranty
Contents
USB-C hub and user guide
Technical Specifications
No. of Ports
2Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105