Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,797.240 |
Product Information
Product Overview
5G16AINDS-USB-A-HUBis a 16-Port Industrial USB 3.0 Hub with 5Gbps of shared bandwidth provides fast and efficient transfer speeds, making it an ideal solution for data-intensive applications. The hub also includes ESD protection to safeguard against static electricity. Versatile mounting hardware is included for flexible installation options. Additionally, the hub supports USB BC 1.2, enabling fast charging of battery-powered USB devices. The combined features of this USB hub ensure stable and reliable functionality for use in IT and industrial applications. This USB hub is built to withstand harsh industrial environments. It features a rugged steel housing that provides protection against physical hazards such as drops and impacts. These features make the USB hub an excellent choice for use in factories, production lines, and other industrial settings.
- 16 USB-A ports that provides effective multiport connectivity for data-intensive applications
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Dual host design with rocker switch allows the hub to be connected to two separate computers
- Level 4 electrostatic discharge protection with 15kV air / 8kV contact ESD protection
- Wide operating temperature range: 0°C to 60°C (32°F to 140°F)
- Powered by DC adaptor (not included) or wide range 12-24V DC terminal block input
- Supports BC 1.2 fast charging with 120W shared across all ports when connected to a power source
- Integrated screw points for wall mounting
- Includes rack mounting brackets and DIN rail brackets for flexible installation options
- OS independent; no software or drivers required
- Dimension (HxWxD) is 43x280x130mm
- 2 year manufacturer warranty
Contents
Hub, 3m USB cable, Rack mount brackets, DIN rail brackets, Mounting screws and user guide.
Technical Specifications
16Ports
-
Bus Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate